Print Page
TFP101
Enclosure Cooling, Filter Fan, ABS, 300 mm, 330 mm, 133 mm
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $952.090 |
| 10+ | $913.330 |
| 25+ | $869.060 |
Price for:Each
Minimum: 1
Multiple: 1
$952.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTFP101
Newark Part No.20C7658
Technical Datasheet
Product Range-
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric300mm
External Width - Metric330mm
External Depth - Metric133mm
External Height - Imperial11.8"
External Width - Imperial13"
External Depth - Imperial5.3"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TFP101 is a 10-inch TFP side-mount Cooling Fan Package made of ABS composite grille. The model 41389 10-inch fan has ball bearing construction and split-capacitor motors that are thermally protected to avoid premature failure. Fans have lead wires for power connection with ends stripped 1/2-inch.
- Washable foam (Type 1) or disposable (Type 12) filter in fan
- Dynamically-balanced fan impellers molded from polycarbonate material
- All mounting hardware and installation instructions are furnished
Applications
Industrial, Automation & Process Control, Automotive, Alternative Energy, HVAC
Contents
Fan, Air filter, Composite air plenum, Finger guard and Grille.
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
330mm
External Height - Imperial
11.8"
External Depth - Imperial
5.3"
Enclosure Material
ABS
External Height - Metric
300mm
External Depth - Metric
133mm
External Width - Imperial
13"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability