New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Cabinet Cooling
                      Print Page

                      TFP41SS

                      Enclosure Cooling, Filter Fan, TFP Series, Stainless Steel, 160 mm, 187 mm, 67 mm

                      NVENT HOFFMAN TFP41SS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoTFP41SS
                      Newark Part No.22H1113
                      Product RangeTFP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$486.750
                      5+$467.170
                      10+$425.200
                      20+$372.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $486.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoTFP41SS
                      Newark Part No.22H1113
                      Product RangeTFP Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTFP Series
                      Enclosure MaterialStainless Steel
                      Cooling Capacity-
                      External Height - Metric160mm
                      External Width - Metric187mm
                      External Depth - Metric67mm
                      External Height - Imperial6.3"
                      External Width - Imperial7.4"
                      External Depth - Imperial2.6"
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The TFP41SS is a type-1 fresh air enclosure cooling Filter Fan with brushed stainless steel grilles. The model 11224 is a reliable cooling solution for enclosures with limited space requiring simple filtered airflow for basic cooling. Engineered for 50,000 hours of continuous operation without lubrication or service (a monthly maintenance schedule is recommended to ensure optimal cooling performance).

                      • Washable foam (type 1) filter in fan
                      • Dynamically-balanced fan impellers molded from polycarbonate material
                      • Fans have lead wires for power connection with ends stripped 1/2" (12mm)
                      • All mounting hardware and installation instructions are furnished

                      Applications

                      Industrial, Automation & Process Control, Automotive, Alternative Energy, HVAC

                      Technical Specifications

                      Product Range

                      TFP Series

                      Cooling Capacity

                      -

                      External Width - Metric

                      187mm

                      External Height - Imperial

                      6.3"

                      External Depth - Imperial

                      2.6"

                      Enclosure Material

                      Stainless Steel

                      External Height - Metric

                      160mm

                      External Depth - Metric

                      67mm

                      External Width - Imperial

                      7.4"

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.