Print Page
TFP41UL12
Enclosure Cooling, Filter Fan, ABS, 160 mm, 187 mm, 67 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTFP41UL12
Newark Part No.74C6665
Your Part Number
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $989.090 |
| 10+ | $948.840 |
| 25+ | $902.840 |
Price for:Each
Minimum: 1
Multiple: 1
$989.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTFP41UL12
Newark Part No.74C6665
Technical Datasheet
Product Range-
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric160mm
External Width - Metric187mm
External Depth - Metric67mm
External Height - Imperial6.3"
External Width - Imperial7.4"
External Depth - Imperial2.6"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TFP41UL12 is a type-12 composite fresh air enclosure cooling Filter Fan with black ABS composite grille. The model 41469 is a reliable cooling solution for enclosures with limited space requiring simple filtered airflow for basic cooling. Engineered for 50,000 hours of continuous operation without lubrication or service (a monthly maintenance schedule is recommended to ensure optimal cooling performance).
- Disposable (type 12) filter in fan
- Dynamically-balanced fan impellers molded from polycarbonate material
- Fans have lead wires for power connection with ends stripped 1/2" (12mm)
- All mounting hardware and installation instructions are furnished
Applications
Industrial, Automation & Process Control, Automotive, Alternative Energy, HVAC
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
187mm
External Height - Imperial
6.3"
External Depth - Imperial
2.6"
Enclosure Material
ABS
External Height - Metric
160mm
External Depth - Metric
67mm
External Width - Imperial
7.4"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate