Print Page
TFP62
Enclosure Cooling, Filter Fan, ABS, 198.1 mm, 225 mm, 95 mm
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $730.760 |
| 5+ | $701.360 |
| 10+ | $638.370 |
| 20+ | $558.570 |
Price for:Each
Minimum: 1
Multiple: 1
$730.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTFP62
Newark Part No.20C7670
Technical Datasheet
Product Range-
Enclosure MaterialABS
Cooling Capacity-
External Height - Metric198.1mm
External Width - Metric225mm
External Depth - Metric95mm
External Height - Imperial7.8"
External Width - Imperial8.9"
External Depth - Imperial3.8"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TFP62 is a side-mount fresh Air Enclosure Cooling with filter fans, made of black composite grille ABS finish. Cooling Fan package includes fan, air filter, composite air plenum, finger guard and grille. The exhaust package includes air filter, filter retainer with integral finger guard and grille. It is used in automation, automotive assembly, package handling equipment, food and beverage process controls and wind energy systems applications.
- Fans have lead wires for power connection with ends stripped 1/2"
- Dynamically-balanced fan impellers moulded from polycarbonate material
Applications
Industrial, Automotive, Alternative Energy
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
225mm
External Height - Imperial
7.8"
External Depth - Imperial
3.8"
Enclosure Material
ABS
External Height - Metric
198.1mm
External Depth - Metric
95mm
External Width - Imperial
8.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability