Print Page
TX332816100
Enclosure Cooling, Heat Exchanger, Outdoor, Metal, 50 W/°C, 838 mm, 399 mm, 206 mm
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,835.150 |
| 10+ | $3,657.800 |
| 25+ | $3,524.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3,835.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTX332816100
Newark Part No.25R6037
Technical Datasheet
Product Range-
Enclosure MaterialMetal
Cooling Capacity50W/°C
External Height - Metric838mm
External Width - Metric399mm
External Depth - Metric206mm
External Height - Imperial33"
External Width - Imperial15.7"
External Depth - Imperial8.1"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
50W/°C
External Width - Metric
399mm
External Height - Imperial
33"
External Depth - Imperial
8.1"
Enclosure Material
Metal
External Height - Metric
838mm
External Depth - Metric
206mm
External Width - Imperial
15.7"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate