Print Page
UU504020W
Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fiberglass, 513 mm, 413 mm, 220 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,763.770 |
| 10+ | $1,691.990 |
| 25+ | $1,609.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,763.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoUU504020W
Newark Part No.95F2764
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass
External Height - Metric513mm
External Width - Metric413mm
External Depth - Metric220mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial20.2"
External Width - Imperial16.3"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
513mm
External Depth - Metric
220mm
Body Color
Gray
External Height - Imperial
20.2"
External Depth - Imperial
8.66"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
413mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
16.3"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate