Print Page
UU606020W
Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fiberglass, 625 mm, 612 mm, 220 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,644.340 |
| 10+ | $2,522.060 |
| 25+ | $2,430.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2,644.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoUU606020W
Newark Part No.95F2765
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass
External Height - Metric625mm
External Width - Metric612mm
External Depth - Metric220mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial24.6"
External Width - Imperial24.1"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
625mm
External Depth - Metric
220mm
Body Color
Gray
External Height - Imperial
24.6"
External Depth - Imperial
8.66"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
612mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
24.1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate