UU606030
Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fiberglass, 625 mm, 612 mm, 321 mm, IP66
| Quantity | Price |
|---|---|
| 1+ | $1,961.440 |
| 10+ | $1,870.730 |
| 25+ | $1,802.710 |
Product Information
Product Overview
The UU606030 is an ULTRX™ type-4X Wall-mount Solid-door Enclosure with exterior surface painted light gray acrylic enamel for enhanced UV protection. Providing outstanding protection against corrosion and the elements, the clean lines and molded, embossed design of ULTRX™ fiberglass enclosures make them the most stylish and aesthetically pleasing of their class. It feature hidden hinges, a padlocking capability for security and flexible internal mounting options. It has excellent temperature and chemical resistance qualities and exhibits outstanding physical properties, including high-impact resistance. Integral mounting rails provide infinite panel adjustment front to back. Enclosure may be rotated 180° for left and right hinging. Unique hinge design allows for standard 180° door opening with a maximum opening of 270°.
- Solid door style
- Easily punched, drilled, filed or sawed
- Seamless foam-in-place gasket assures water-tight and dust-tight seal
- Molded-in DIN bosses
- Molded bosses on door provide additional mounting provisions
- Optional data pocket is high-impact thermoplastic
Applications
Industrial
Technical Specifications
Wall Mount
625mm
321mm
Gray
24.6"
12.64"
No SVHC (15-Jan-2019)
Fiberglass
612mm
IP66
NEMA 3, 3R, 4, 4X, 12, 13
24.1"
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate