Print Page
XR200416012
Enclosure Cooling, XR20 Series, Steel, 7 W/°C, 508 mm, 190.5 mm, 76.2 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoXR200416012
Newark Part No.22H3463
Product RangeXR20 Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,131.530 |
| 10+ | $2,032.960 |
| 25+ | $1,959.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2,131.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoXR200416012
Newark Part No.22H3463
Product RangeXR20 Series
Technical Datasheet
Product RangeXR20 Series
Enclosure MaterialSteel
Cooling Capacity7W/°C
External Height - Metric508mm
External Width - Metric190.5mm
External Depth - Metric76.2mm
External Height - Imperial20"
External Width - Imperial7.5"
External Depth - Imperial3"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
XR20 Series
Cooling Capacity
7W/°C
External Width - Metric
190.5mm
External Height - Imperial
20"
External Depth - Imperial
3"
Enclosure Material
Steel
External Height - Metric
508mm
External Depth - Metric
76.2mm
External Width - Imperial
7.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate