Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $113.790 |
| 25+ | $112.160 |
| 50+ | $109.260 |
| 100+ | $101.780 |
| 250+ | $89.950 |
| 500+ | $78.620 |
Price for:Each
Minimum: 10
Multiple: 1
$1,137.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No127B-2-8-3-L
Newark Part No.72W4017
Technical Datasheet
Accessory TypeCard Guide
For Use With-
Guide Width0.218"
Guide Length4"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.218"
Product Range
-
For Use With
-
Guide Length
4"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate