Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.670 |
10+ | $18.340 |
25+ | $17.750 |
50+ | $17.170 |
100+ | $16.580 |
Price for:Each
Minimum: 1
Multiple: 1
$20.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20818-025
Newark Part No.59M4802
Technical Datasheet
For Use WithPanels and Racks
External Height - Imperial10.5"
External Height - Metric266.7mm
External Width - Imperial0.8"
External Width - Metric20.32mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
For Use With
Panels and Racks
External Height - Metric
266.7mm
External Width - Metric
20.32mm
External Depth - Metric
-
SVHC
No SVHC (15-Jun-2015)
External Height - Imperial
10.5"
External Width - Imperial
0.8"
External Depth - Imperial
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate