Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.770 |
Price for:Each
Minimum: 2
Multiple: 1
$79.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20849-106
Newark Part No.64T6777
Technical Datasheet
External Depth - Imperial0.51"
External Depth - Metric13mm
External Height - Imperial2.91"
External Height - Metric73.8mm
Rack U Height2U
Rack HP Width4
Board Depth - Imperial-
Board Depth - Metric-
External Width - Imperial0.8"
External Width - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
External Depth - Imperial
0.51"
External Height - Imperial
2.91"
Rack U Height
2U
Board Depth - Imperial
-
External Width - Imperial
0.8"
Product Range
-
External Depth - Metric
13mm
External Height - Metric
73.8mm
Rack HP Width
4
Board Depth - Metric
-
External Width - Metric
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate