Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.750 |
| 5+ | $22.870 |
| 10+ | $21.370 |
| 25+ | $19.540 |
| 50+ | $18.270 |
| 100+ | $17.810 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$26.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21101-853
Newark Part No.90T1048
Technical Datasheet
Accessory Type3U EMC Shielding Textile Gasket
Thread Size - Metric-
Thread Size - Imperial-
For Use WithShieldable Filler Panels
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 21101-853 is a 3U EMC shielding Textile Gasket with foam core and CuNi-coated textile cladding sleeve. Textile EMC gasket is always fixed laterally on the front panel or in the groove of the right-hand profile as appropriate. Profile seal is bonded onto the contact surface of the 19-inch bracket or of the rear angle and sets up the conductive connection to the U front panels. It is compatible with front panels, plug-in units, frame type plug-in units, EuropacPRO, RatiopacPRO and PropacPRO.
- -40 to 70°C Temperature range
Applications
Industrial
Notes
EMC gaskets (textile) are required for shielding the front panels.
Technical Specifications
Accessory Type
3U EMC Shielding Textile Gasket
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
-
For Use With
Shieldable Filler Panels
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability