Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.290 |
Price for:Each
Minimum: 1
Multiple: 1
$67.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21591-099
Newark Part No.82T4371
Technical Datasheet
Panel TypeFiller Panel
Rack U Height8U
Panel MaterialStainless Steel
Body ColorSilver
For Use WithAdvancedTCA Systems
External Height - Metric349.4mm
External Width - Metric29mm
External Height - Imperial13.8"
External Width - Imperial1.14"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Filler Panel
Panel Material
Stainless Steel
For Use With
AdvancedTCA Systems
External Width - Metric
29mm
External Width - Imperial
1.14"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
8U
Body Color
Silver
External Height - Metric
349.4mm
External Height - Imperial
13.8"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate