Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No21591-104
Newark Part No.64T7325
Product RangeAdvancedTCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.040 |
| 10+ | $104.690 |
Price for:Each
Minimum: 1
Multiple: 1
$115.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21591-104
Newark Part No.64T7325
Product RangeAdvancedTCA Series
Technical Datasheet
Panel TypeFront Panel
Rack U Height8U
Panel MaterialAluminum
Body Color-
For Use WithEnclosure
External Height - Metric350.5mm
External Width - Metric30.1mm
External Height - Imperial13.8"
External Width - Imperial1.18"
Product RangeAdvancedTCA Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
Enclosure
External Width - Metric
30.1mm
External Width - Imperial
1.18"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
8U
Body Color
-
External Height - Metric
350.5mm
External Height - Imperial
13.8"
Product Range
AdvancedTCA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
