Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24560-078
Newark Part No.64T7508
Product RangeEuropacPRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.570 |
Price for:Each
Minimum: 2
Multiple: 1
$115.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24560-078
Newark Part No.64T7508
Product RangeEuropacPRO Series
Technical Datasheet
Accessory TypeCover Plate - 160mm Board Depth
Cover TypeCover Plate
Cover MaterialAluminum
Cover Color-
For Use WithSubracks and 19" Chassis
External Depth - Metric175mm
External Width - Metric-
External Height - Metric-
External Depth - Imperial6.89"
External Width - Imperial-
External Height - Imperial-
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 24560-078 is a Cover Plate for screw-fixing onto side panel. It is for mounting of 160, 220 or 280mm deep PCBs. It is shielding by optional EMC stainless steel contact strips between cover plate and horizontal rail.
- Suitable for all horizontal rails
Applications
Industrial
Technical Specifications
Accessory Type
Cover Plate - 160mm Board Depth
Cover Material
Aluminum
For Use With
Subracks and 19" Chassis
External Width - Metric
-
External Depth - Imperial
6.89"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Cover Type
Cover Plate
Cover Color
-
External Depth - Metric
175mm
External Height - Metric
-
External Width - Imperial
-
Product Range
EuropacPRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate