Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $603.460 |
Price for:Each
Minimum: 1
Multiple: 1
$603.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24572-055
Newark Part No.64T7900
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminum
Cabinet StyleDesktop
External Height - Metric132.6mm
External Width - Metric448.9mm
External Depth - Metric375.9mm
External Height - Imperial5.2"
External Width - Imperial17.7"
External Depth - Imperial14.8"
Product Range-
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
448.9mm
External Height - Imperial
5.2"
External Depth - Imperial
14.8"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminum
External Height - Metric
132.6mm
External Depth - Metric
375.9mm
External Width - Imperial
17.7"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate