Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.150 |
Price for:Each
Minimum: 2
Multiple: 1
$118.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30823-260
Newark Part No.86W5806
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminum
Body Color-
For Use WithCompacPRO Desktop Cases
External Height - Metric128.4mm
External Width - Metric452.1mm
External Height - Imperial5.1"
External Width - Imperial17.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 30823-260 is a Front Panel made of anodised aluminium. It is suitable for use with CompacPRO desktop cases. It is bolted to the front frame of the enclosure.
- Cut edges plain
Applications
Industrial
Notes
Assembly kit to fix one rear and one front panel is included with the case.
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
CompacPRO Desktop Cases
External Width - Metric
452.1mm
External Width - Imperial
17.8"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Color
-
External Height - Metric
128.4mm
External Height - Imperial
5.1"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
