Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $22.980 |
10+ | $18.370 |
25+ | $16.790 |
50+ | $15.700 |
100+ | $15.020 |
Price for:Each
Minimum: 5
Multiple: 5
$114.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30848-355
Newark Part No.64T9597
Technical Datasheet
Panel TypeFront Panel
Rack U Height6U
Panel MaterialStainless Steel
Body Color-
For Use WithSubracks
External Height - Metric261.6mm
External Width - Metric20mm
External Height - Imperial10.3"
External Width - Imperial0.79"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 30848-355 is a Front Panel made of aluminum with front anodized finish, rear conductive, shieldable (textile gasket) and screw assembly.
- Screw-on - Front side
- U profile front panel for increased rigidity
- Front panel, U profile, Al, front anodized, rear conductive
- 2 Pressed-in alignment pins (not 2 and 84 HP front panels)
- Difference in finish between 2 to 12 HP and 14 to 84 HP
Applications
Industrial
Notes
Fixing materials (sleeves, collar screws) are sold separately.
Technical Specifications
Panel Type
Front Panel
Panel Material
Stainless Steel
For Use With
Subracks
External Width - Metric
20mm
External Width - Imperial
0.79"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
6U
Body Color
-
External Height - Metric
261.6mm
External Height - Imperial
10.3"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate