Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.180 |
Price for:Each
Minimum: 5
Multiple: 5
$110.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30848-381
Newark Part No.64T9604
Technical Datasheet
Panel TypeFront Panel
Rack U Height6U
Panel MaterialAluminum
Body Color-
For Use WithEnclosures
External Height - Metric261.9mm
External Width - Metric30.1mm
External Height - Imperial10.3"
External Width - Imperial1.19"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
Enclosures
External Width - Metric
30.1mm
External Width - Imperial
1.19"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
6U
Body Color
-
External Height - Metric
261.9mm
External Height - Imperial
10.3"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
