Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No34560-487
Newark Part No.64T9812
Product RangeEuropacPRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $26.320 |
Price for:Each
Minimum: 4
Multiple: 1
$105.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No34560-487
Newark Part No.64T9812
Product RangeEuropacPRO Series
Technical Datasheet
Panel TypeSide Panel
Rack U Height6U
Panel MaterialStainless Steel
Body Color-
For Use WithSchroff Enclosures
External Height - Metric-
External Width - Metric235mm
External Height - Imperial-
External Width - Imperial9.3"
Product RangeEuropacPRO Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Side Panel
Panel Material
Stainless Steel
For Use With
Schroff Enclosures
External Width - Metric
235mm
External Width - Imperial
9.3"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
6U
Body Color
-
External Height - Metric
-
External Height - Imperial
-
Product Range
EuropacPRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability