Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
Price for:Each
Minimum: 10
Multiple: 5
$99.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No34561-084
Newark Part No.64T9860
Technical Datasheet
Enclosure Material-
External Height - Metric9.5mm
External Width - Metric21mm
For Use WithSubracks
External Height - Imperial0.374"
External Width - Imperial0.82"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 34561-084 is a type-ST Centre Horizontal Rail for indirect backplane mounting with insulation strip, aluminum extrusion, anodized surface, conductive contact surface, without printed markings.
- <lt/>28HP Not printed
Applications
Industrial
Technical Specifications
Enclosure Material
-
External Width - Metric
21mm
External Height - Imperial
0.374"
Product Range
-
External Height - Metric
9.5mm
For Use With
Subracks
External Width - Imperial
0.82"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate