| Quantity | Price | 
|---|---|
| 1+ | $257.510 | 
| 5+ | $226.310 | 
Product Information
Product Overview
The A14128CHSCFG is a Continuous Hinge Enclosure with solid cover. Compression-molded fiberglass has outstanding chemical and temperature-resistance qualities and exhibits excellent weather ability and physical properties. Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure, molded-in-place threaded brass inserts and plated steel screws are provided for mounting panels and terminal block kits. Screw-cover enclosures are secured with two captivated type 316 stainless steel slotted cover screws. The efficient design and simple construction of these enclosures make them durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security.
- Padlock provisions in each latch
 - Easily punched, drilled, filed or sawed
 - Gasket assures watertight and dust-tight seal
 - Scratch-resistant polycarbonate windows are permanently bonded in place
 
Applications
Industrial
Technical Specifications
Junction Box
355.6mm
203mm
Gray
14"
8"
No SVHC (15-Jan-2019)
Fiberglass
305mm
IP66
NEMA 4, 4X, 12, 13
12"
A14 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate