Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.230 |
Price for:Each
Minimum: 42
Multiple: 1
$723.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part NoA260-3.80T2
Newark Part No.46W1475
Technical Datasheet
Accessory TypeCard Guide
For Use With-
Guide Width0.25"
Guide Length3.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The A260-3.80T2 is a 5-piece Card-Lok Card Guide made of aluminium alloy with black anodized finish. It offers visual indicator, three mounting holes tapped for 2-56 thread, locking element, M2.5 hex drive and captive screw. It is suitable for cold plate/heat exchanger applications. This totally unique design incorporates design advancements that provide increased thermal transfer, easy insertion and lighter weight. It is conforms to DSSC 89024.
- Maximum uniform clamping force
- Increased thermal transfer
- Maintains wedge and body alignment for easy insertion
- Captivated rear wedge
- Lighter weight
- Design flexibility
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.25"
Product Range
-
For Use With
-
Guide Length
3.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate