Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $92.030 |
| 25+ | $90.710 |
| 50+ | $88.370 |
| 100+ | $82.310 |
| 250+ | $72.750 |
| 500+ | $63.590 |
Price for:Each
Minimum: 12
Multiple: 1
$1,104.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part NoL260-4.80-1
Newark Part No.72W1107
Technical Datasheet
Accessory TypeCard Guide
For Use WithSeries 260 Card-Lok
Guide Width0.25"
Guide Length4.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The L260-4.80-1 is a Lever-Lok Retainer for cold plate/heat exchanger applications. I is a totally unique design provides tool free, lever action locking on the advance design series 260 Card-Lok. The series L260 provides visual indication of accurate, repeatable locking to a pre-set clamping force. It is made of aluminium alloy and the shaft may be riveted, screwed or bonded to board module assembly.
- Tool free actuation
- Visual indication of locked or unlocked status
- Pre-set and adjustable clamping force
- Clamping force consistently repeated
- Maintained wedge and body alignment for easy installation
Applications
Industrial
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.25"
Product Range
-
For Use With
Series 260 Card-Lok
Guide Length
4.8"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate