Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $562.030 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$562.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part No13237ADC-BDM
Newark Part No.45X5658
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC13237
Kit Application TypeWireless Connectivity
Application Sub TypeRF Transceiver
Kit Contents3 x 1323X-MRB-ADC & 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Network Analyzer & Accessory
Product Range-
Product Overview
13237ADC-BDM is a development kit for evaluate the operation and performance of MC13237CHT, a system-on-chip remote control platform for the IEEE® 802.15.4 standard. The MC13237 incorporates a complete low power 2.4GHz radio frequency transceiver with Tx/Rx switch, an 8-bit HCS08 CPU and a functional set of MCU peripherals.
- 2.4GHz RF frequency
Contents
3 x 1323X-MRB-ADC and 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Network analyzer.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Connectivity
Kit Contents
3 x 1323X-MRB-ADC & 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Network Analyzer & Accessory
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
MC13237
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate