Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoAFT05MS004NT1
Newark Part No.
Re-Reel31AC6114
Cut Tape31AC6114
Your Part Number
Technical Datasheet
745 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $3.570 |
| 25+ | $3.310 |
| 50+ | $3.170 |
| 100+ | $3.040 |
| 250+ | $2.910 |
| 500+ | $2.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT05MS004NT1
Newark Part No.
Re-Reel31AC6114
Cut Tape31AC6114
Technical Datasheet
Drain Source Voltage Vds30VDC
Continuous Drain Current Id-
Power Dissipation28W
Power Dissipation Pd28W
Operating Frequency Min136MHz
Operating Frequency Max941MHz
Transistor Case StyleSOT-89
No. of Pins3Pins
RF Transistor CaseSOT-89
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for AFT05MS004NT1
1 Product Found
Technical Specifications
Drain Source Voltage Vds
30VDC
Power Dissipation
28W
Operating Frequency Min
136MHz
Transistor Case Style
SOT-89
RF Transistor Case
SOT-89
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Power Dissipation Pd
28W
Operating Frequency Max
941MHz
No. of Pins
3Pins
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate