Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $468.780 |
Price for:Each
Minimum: 1
Multiple: 1
$468.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoASL45XASLX41
Newark Part No.74AC8137
Technical Datasheet
Device TopologyBoost, Buck
No. of Outputs6Outputs
Output Current1.5A
Output Voltage70V
Input Voltage Min10V
Input Voltage Max80V
Core ChipASL4500SHN, ASL3416SHN
Dimming Control TypePWM
Kit ContentsEvaluation Board ASL45XASLX41
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Topology
Boost, Buck
Output Current
1.5A
Input Voltage Min
10V
Core Chip
ASL4500SHN, ASL3416SHN
Kit Contents
Evaluation Board ASL45XASLX41
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
6Outputs
Output Voltage
70V
Input Voltage Max
80V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate