Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 42000+ | $0.099 |
Price for:Each (Supplied on Full Reel)
Minimum: 42000
Multiple: 3000
$4,158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBAP65-03,115
Newark Part No.70R1926
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.35ohm
Reverse Voltage30V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.375pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation500mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BAP65-03,115 is a planar Silicon PIN Diode designed in a small SMD plastic package. It is suitable for RF attenuators and switches, band switch for TV tuners and series diode for mobile communication transmit/receive switch applications.
- High voltage, current controlled
- RF resistor for RF switches
- Low diode capacitance
- Low diode forward resistance (low loss)
- Very low series inductance
- -65 to 150°C Junction temperature range
Applications
RF Communications, Power Management, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
0.35ohm
Diode Case Style
SOD-323
Diode Capacitance
0.375pF
Operating Temperature Max
150°C
Power Dissipation
500mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for BAP65-03,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate