Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBB135,115
Newark Part No.75R5021
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.182 |
Full Reel
| Quantity | Price |
|---|---|
| 33000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BB135 is an UHF Variable Capacitance Diode fabricated in planar technology and encapsulated in very small plastic SMD package. It is suitable for electronic tuning in UHF television tuners, radio up conversion concepts and VCO applications.
- Excellent linearity
- 1.9pF Capacitance 28 and ratio is 10
- Low series resistance
- -55 to 125°C Operating junction temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Capacitance
21pF
Reverse Voltage
30V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
-
Alternatives for BB135,115
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate