Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Packaging Options
Technical Specifications
Capacitance
2.89pF
Reverse Voltage
32V
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate