Print Page
Image is for illustrative purposes only. Please refer to product description.

5,433 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.392 | $0.063 |
| 25+ | $0.264 | $0.063 |
| 50+ | $0.220 | $0.063 |
| 100+ | $0.178 | $0.063 |
| 250+ | $0.157 | $0.063 |
| 500+ | $0.137 | $0.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BB181,115 is a VHF Variable Capacitance Diode fabricated in planar technology and encapsulated in ultra-small plastic SMD package. It is suitable for electronic tuning in satellite tuners, tuneable coupling and voltage controlled oscillators (VCO) applications.
- Excellent linearity
- 1pF Capacitance 28 and Cd(0V5) to Cd(28V) ratio is 10
- -55 to 150°C Junction temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Capacitance
17pF
Reverse Voltage
30V
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2022)
Forward Current Max
20mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
