Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 10+ | $0.547 |
| 25+ | $0.518 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU550WX
Newark Part No.31AC6244
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Transition Frequency11GHz
Power Dissipation Pd450mW
Power Dissipation450mW
DC Collector Current50mA
Continuous Collector Current50mA
DC Current Gain hFE60hFE
Transistor Case StyleSOT-323
No. of Pins3Pins
RF Transistor CaseSOT-323
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Power Dissipation Pd
450mW
DC Collector Current
50mA
DC Current Gain hFE
60hFE
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
12V
Transition Frequency
11GHz
Power Dissipation
450mW
Continuous Collector Current
50mA
Transistor Case Style
SOT-323
RF Transistor Case
SOT-323
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability