Print Page
1,610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.496 |
10+ | $0.354 |
25+ | $0.328 |
50+ | $0.302 |
100+ | $0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU768F,115
Newark Part No.60AC7934
Product RangeBFU768F
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max2.8V
Collector Emitter Voltage V(br)ceo2.8V
Transition Frequency110GHz
Power Dissipation Pd220mW
Power Dissipation220mW
Continuous Collector Current70mA
DC Collector Current70mA
Transistor Case StyleSOT-343F
DC Current Gain hFE330hFE
RF Transistor CaseSOT-343F
No. of Pins4Pins
DC Current Gain hFE Min330hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBFU768F
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
2.8V
Power Dissipation Pd
220mW
Continuous Collector Current
70mA
Transistor Case Style
SOT-343F
RF Transistor Case
SOT-343F
DC Current Gain hFE Min
330hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
2.8V
Transition Frequency
110GHz
Power Dissipation
220mW
DC Collector Current
70mA
DC Current Gain hFE
330hFE
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
BFU768F
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability