Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.364 |
| 10+ | $0.314 |
| 25+ | $0.295 |
| 50+ | $0.283 |
| 100+ | $0.271 |
| 250+ | $0.255 |
| 500+ | $0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU8009,115
Newark Part No.31AC6278
Technical Datasheet
Frequency Min1.559GHz
Frequency Max1.61GHz
Gain20dB
Noise Figure Typ0.7dB
RF IC Case StyleXSON
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1.559GHz
Gain
20dB
RF IC Case Style
XSON
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.61GHz
Noise Figure Typ
0.7dB
No. of Pins
6Pins
Supply Voltage Max
3.1V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate