Need more?
Quantity | Price |
---|---|
1+ | $47.500 |
Product Information
Product Overview
BRKTSTBAPDS7250 is a SPI evaluation breakout board. The BRKTSTBAPx7250 series evaluation board consists of one of the FXPS7250X series pressure sensors depending on the type of pressure output protocol required; analog or digital (I2C/SPI). Through the combined use of the FRDM7X-INTERFACE board, any of the BRKTSTBAPx7250 breakout boards can be easily connected to a NXP Freedom MCU board via the Arduino headers for evaluation. Applications include engine management digital BAP/MAP, liquid propane gas (LPG) or compressed natural gas (CNG) engine management.
- Absolute pressure range from 20 to 550kPa
- Follower mode operation, standard mode, fast mode and fast-mode plus support
Contents
Assembled and tested evaluation board in an antistatic bag, Quick start guide (web based).
Technical Specifications
Protocol Breakout Board
-
NXP BRKTSTBAPx7250 Evaluation Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate