New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debugger, Emulator & JTAG Tool Accessories
                      Print Page

                      CWH-GTP-A2J22-YE

                      Adapter Board, Adapter to Trace the JTAG Debug Signals

                      NXP CWH-GTP-A2J22-YE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoCWH-GTP-A2J22-YE
                      Newark Part No.89T5311
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoCWH-GTP-A2J22-YE
                      Newark Part No.89T5311
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeAdapter Board
                      For Use WithCodeWarrior Series MCU Dev Tools
                      FeaturesAdapter to Trace the JTAG Debug Signals
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The CWH-GTP-A2J22-YE is a adapter board assembly, the Nexus and power.org standards allow for a 22pin connector to be installed on embedded systems boards which have all the necessary trace and JTAG debug signals. This adapter plugs directly into the 22pin connector and then breaks out the JTAG signals into the standard NXP 16 pin JTAG COP debugger connection utilized by QorIQ, PQII, PQIII, and PQII Pro product lines. Practically though, you would only have the 22pin connector on boards utilizing NXP processors that have Nexus trace capability such as the NXP QorIQ product lines.

                      • Typically trace is used at a later advanced stage of a project where the problems are very difficult
                      • By installing the 22pin connector on the board you can make your board trace ready

                      Applications

                      Embedded Design & Development

                      Technical Specifications

                      Accessory Type

                      Adapter Board

                      Features

                      Adapter to Trace the JTAG Debug Signals

                      SVHC

                      No SVHC (27-Jun-2024)

                      For Use With

                      CodeWarrior Series MCU Dev Tools

                      Product Range

                      -

                      Technical Docs (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.