Need more?
Quantity | Price |
---|---|
1+ | $48.920 |
Product Information
Product Overview
CWH-UTP-ONCE-HE is an CodeWarrior USB TAP for ONCE DSC. The CodeWarrior USB TAP host target interface is a feature packed run-control tool that allows developers to save precious development time during target bring up and debug providing visibility and control of NXP on-chip debug (OCD) features. The USB TAP integrates seamlessly with the CodeWarrior integrated development environment, giving the developer a powerful tool for complex debug tasks. The USB TAP features broad NXP processor support, complete run-control functionality and flash programming for fast downloads and convenient production testing. The state of the target system can be conveniently controlled by downloading code, manually modifying processor registers and memory, single stepping through the code or setting breakpoints.
- High-speed USB 2.0 download
- Device is self-powered requiring no external power supply
- Run-control visibility and control
- Flash memory programming
- Low voltage target support
- Fully integrated with CodeWarrior tools and supports all CodeWarrior run-control debug features
- Control instruction execution
- Crash-proof control of the target processor
- Use software or hardware breakpoints
- Run/stop/step/reset functions
Technical Specifications
-
56800/E
CodeWarrior USB TAP
CodeWarrior
-
56800/E
Split-second Single-step Execution, Control and Debug your Software Running In-target
No SVHC (27-Jun-2024)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate