
Product Information
Product Overview
The CWMPCEVB5200BE evaluation board provides developers with a cost effective method to evaluate the power of the 400MHz MPC5200B. The MPC5200B processor includes support for DDR memory, a second PCI slot and expanded Flash and SDRAM memory. The board makes Ethernet, USB, PCI, ATA, serial interfaces, CAN and GPIO with complete DDR, SDRAM and flash memory support available. The I²C, I²S, SPI, J1850, AC97 and secondary port facilities, as well as all other resources of the MPC5200B, are accessible via an on board connector and user supplied transceivers. Because nearly all of the MPC5200B's I/O pins are reprogrammable, various combinations of I/O may be traded off, depending on the user's specific needs.
- Power architecture processor core with double precision FPU, hardware MMU and BestComm DMA
- 760 Dhrystone 2.1MIPS for plenty of application headroom and upgradeability
- MPC5200B processor operates at just one watt at 400MHz in typical applications
- Peripheral serial controller (PSC1) with transceiver
- Single USB 1.1 (master only compatibility)
- Dual CAN 2.0A/B
- 10/100 Base-T Ethernet
- I²C (to 520kbps) for EEPROM (also available on two connectors)
- Version 4 5V ATA (compact flash with true IDE mode); supports Ultra33
- Two PCI interfaces with standard PC-type connectors
Applications
Communications & Networking, Automotive, Industrial
Technical Specifications
NXP
MPC5xx
Power Architecture
Lite5200 EVB, CD, Power Supply, cable, software
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC5xxx
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
