New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      CYCLONEMAX

                      ICD / PROGRAMMER, CYCLONE MAX, STAND ALONE

                      NXP CYCLONEMAX
                      NXP CYCLONEMAX
                      NXP CYCLONEMAX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoCYCLONEMAX
                      Newark Part No.51M5184
                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoCYCLONEMAX
                      Newark Part No.51M5184
                      IC Product TypeIn-Circuit Debugger / Programmer
                      Silicon Family NameMPC5xx
                      Core ArchitectureColdFire, Power Architecture
                      Core Sub-ArchitectureColdFire v2, Power Architecture
                      Kit ContentsDebugger & Programmer Cyclone MAX
                      FeaturesSupports NXP Coldfire (5xxx), Power Architecture MPC5xx/8xx, Autodetects Target Voltage
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The CYCLONEMAX is a powerful stand alone in circuit programmer and debugger for NXP's high end architectures. The Cyclone is able to control a processor using the processor's debug port. Communication occurs via Ethernet, USB, or Serial Port, allowing the user to quickly debug code and program it onto a microprocessor. Once the Cyclone is configured, programming operations are completed in one touch. The Cyclone's flexibility and intuitive software allows for a seamless transition between development and production environments. The Cyclone and the target being debugged may be local to the PC or remotely connected via Ethernet. Multiple Cyclones on your network can easily be detected and controlled from the same PC. In addition, the Cyclone MAX has been specifically designed with features like voltage protection technology in order to withstand the rigors of a production environment.

                      • Supports ColdFire(5xxx), Power Architecture(MPC5xx/8xx), Qorivva(MPC55xx/56xx) Kinetis ARM(MAC7xxx)
                      • USB, serial, and Ethernet interfaces communications interfaces
                      • Auto detects target voltage 1.8V to 5.25V
                      • The backlit liquid crystal display, in conjunction with the buttons, allows stand alone control
                      • Includes highly intuitive configuration software, automated control software

                      Applications

                      Embedded Design & Development

                      Technical Specifications

                      IC Product Type

                      In-Circuit Debugger / Programmer

                      Core Architecture

                      ColdFire, Power Architecture

                      Kit Contents

                      Debugger & Programmer Cyclone MAX

                      Product Range

                      -

                      Silicon Family Name

                      MPC5xx

                      Core Sub-Architecture

                      ColdFire v2, Power Architecture

                      Features

                      Supports NXP Coldfire (5xxx), Power Architecture MPC5xx/8xx, Autodetects Target Voltage

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      element14 Technical Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.