
Need more?
| Quantity | Price |
|---|---|
| 1+ | $123.890 |
Product Information
Product Overview
DSC Multilink is a debug interface which accelerates the debug and flash programming process, saving valuable development time. The Multilink provides access to the debug modes of NXP’s DSC MCUs by allowing communications between the target device and a laptop / PC. The Multilink connects the target’s standard debug header to the laptop / PC’s USB port. The DSC Multilink’s speed, reliability make it ideal for rapid, cost-effective development. DSC Multilink debug probes are natively supported by recent versions of CodeWarrior®. Currently, CodeWarrior(r) 11.2 only supports MC56F80xxx. All the other DSC families are still using CodeWarrior(r) 11.1.
- Multivoltage support for targets ranging from 1.8 to 5volts
- Fast, hassle-free USB 2.0 communications interface
- Type A to Type B male-to-male USB cable connects the interface to PC
- Debugging via NXP Codewarrior for Microcontrollers
- Includes a 14-pin ribbon cable for connection to DSC target debug headers
- Supports program and data flash, securing and unsecuring
Technical Specifications
MC56F826xx, MC56F827xx, MC56F83xxx, MC56F84xxx, MC56F81xxx, MC56F80xxx
Fast, Hassle-Free USB 2.0 Communications Interface, Debugging Via NXP Codewarrior for MCU's
No SVHC (27-Jun-2024)
DSC Multilink, 14-Pin Ribbon Cable
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
