Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoDSP56F801FA80E
Newark Part No.62K4070
Product Range56800E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.98 |
Price for:Each
Minimum: 1250
Multiple: 1250
$14,975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDSP56F801FA80E
Newark Part No.62K4070
Product Range56800E Series
Technical Datasheet
Product Range56800E Series
Core Frequency80MHz
Flash Memory Size24KB
No. of I/O's11I/O's
Embedded Interface TypeSCI, SPI
Core Supply Voltage3.3V
DSC Case StyleLQFP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
56800E Series
Flash Memory Size
24KB
Embedded Interface Type
SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
80MHz
No. of I/O's
11I/O's
Core Supply Voltage
3.3V
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate