Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.650 |
| 5+ | $24.020 |
| 10+ | $21.390 |
| 25+ | $20.080 |
| 50+ | $19.350 |
| 100+ | $18.630 |
Price for:Each
Minimum: 1
Multiple: 1
$26.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDSPB56724AG
Newark Part No.49AC3588
Technical Datasheet
DSP Type-
Data Bus Width24 bit
Data Bus Width24bit
No. of Bits24bit
Frequency250MHz
Operating Frequency Max250MHz
IC Case / PackageLQFP
Flash Memory Size-
DSP Case StyleLQFP
No. of Pins144Pins
No. of MIPS250MIPS
No. of I/O's-
InterfacesESAI, I2C, SPI
RAM Memory Size112KB
No. of Cores2Cores
Embedded Interface TypeESAI, I2C, SPI
Program Memory Size-
Supply Voltage Min1.14V
Core Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC MountingSurface Mount
Core Supply Voltage Max1.26V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DSP Type
-
Data Bus Width
24bit
Frequency
250MHz
IC Case / Package
LQFP
DSP Case Style
LQFP
No. of MIPS
250MIPS
Interfaces
ESAI, I2C, SPI
No. of Cores
2Cores
Program Memory Size
-
Core Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Data Bus Width
24 bit
No. of Bits
24bit
Operating Frequency Max
250MHz
Flash Memory Size
-
No. of Pins
144Pins
No. of I/O's
-
RAM Memory Size
112KB
Embedded Interface Type
ESAI, I2C, SPI
Supply Voltage Min
1.14V
Supply Voltage Max
1.26V
Core Supply Voltage Max
1.26V
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
