New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      EVB51JM128

                      Evaluation Board, USB OTG, ColdFire V1, USB On-The-Go Support, USB FS/LS Support

                      NXP EVB51JM128
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoEVB51JM128
                      Newark Part No.89M1404
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoEVB51JM128
                      Newark Part No.89M1404
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameFlexis - MCF51JM
                      Core ArchitectureColdFire
                      Core Sub-ArchitectureColdFire v1
                      Silicon Core NumberMCF51J
                      Kit ContentsEvaluation Board, DVD with Software & Documents, EVB51JM128 QSG and Labs, Cable, Support CD
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The EVB51JM128 is a low cost development system for the NXP MCF51JM128 ColdFire MCU, which is a part of the NXP Flexis MCU Continuum. CodeWarrior development tools provide support for quick and easy application development and debug.

                      • MCF51JM128 MCU with 128KB flash, 16KB RAM, USB Phy with OTG support
                      • BDM/JTAG port
                      • USB OTG support with mini AB connector
                      • USB FS/LS support with Type-B connector
                      • ON/OFF power switch with LED voltage indicators
                      • Three axis MMA7260 accelerometer
                      • Externally modulated buzzer
                      • Eight user LEDs
                      • Four user push switches

                      Applications

                      Automotive, Communications & Networking

                      Contents

                      EVB51JM128 evaluation board, MCF51JM128 MCU, 80pins, soldered on the baseboard, Out of box DVD with software and documents, EVB51JM128 QSG and labs, DB9 serial cable, USB cable, Support CD.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      Flexis - MCF51JM

                      Core Sub-Architecture

                      ColdFire v1

                      Kit Contents

                      Evaluation Board, DVD with Software & Documents, EVB51JM128 QSG and Labs, Cable, Support CD

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ColdFire

                      Silicon Core Number

                      MCF51J

                      Product Range

                      -

                      Technical Docs (3)

                      Operating Instructions EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.