New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      FRDM-FXS-MULTI-B

                      Development Board, Sensor, Arduino Footprint Compatible for Sensor Expansion Boards, Blue Radio

                      NXP FRDM-FXS-MULTI-B
                      NXP FRDM-FXS-MULTI-B
                      NXP FRDM-FXS-MULTI-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoFRDM-FXS-MULTI-B
                      Newark Part No.38X6088
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoFRDM-FXS-MULTI-B
                      Newark Part No.38X6088
                      Application Sub TypeVarious Sensor Kits
                      Kit ContentsFreedom Board, Jumpers & Connectors, Quick Reference Guide
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The FRDM-FXS-MULTI-B is a freedom multi board for Xtrinsic sensors with Bluetooth. This NXP freedom development platform is a small, low power, cost effective evaluation and development system for quick application prototyping and demonstration of Xtrinsic sensors with Kinetis MCUs. The FRDM-FXS-MULTI-B is the first of its kind offering 12 axis sensing, wireless with Bluetooth and the compatible Android app, the NXP Sensor Fusion Toolbox. The FRDM-FXS-MULTI-B can be used with any Arduino MCU board but recommend to use either the Kinetis KL25Z or KL20 MCU boards.

                      • MPL3115A2 absolute Xtrinsic smart pressure sensor
                      • MMA8652FC ±2 g/±4 g/±8 g, Xtrinsic 3 axis, 12bit digital accelerometer
                      • FXAS21000 Xtrinsic 3 axis digital gyroscope
                      • FXOS8700CQ Xtrinsic 6 axis sensor with integrated linear accelerometer and magnetometer
                      • FXLS8471 SPI accelerometer
                      • MMA9553L Xtrinsic intelligent motion sensing pedometer
                      • MAG3110 Xtrinsic 3D magnetometer
                      • Arduino footprint compatible with support for sensor expansion boards
                      • Small size (81mm x 52mm x 2mm) and easy access to the MCU I/O pins

                      Applications

                      Sensing & Instrumentation, Portable Devices, Embedded Design & Development, Hobby & Education

                      Contents

                      FRDM-FXS-MULTI-B board, Bag with jumpers and connectors, Quick reference card.

                      Notes

                      Install 3.3V power jumper and BT power Jumper to power up board and to utilize Bluetooth module.

                      Technical Specifications

                      Application Sub Type

                      Various Sensor Kits

                      SVHC

                      No SVHC (27-Jun-2024)

                      Kit Contents

                      Freedom Board, Jumpers & Connectors, Quick Reference Guide

                      Technical Docs (3)

                      Operating Instructions EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.