Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoFRDM-K82F
Newark Part No.72Y1935
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $110.560 |
Price for:Each
Minimum: 1
Multiple: 1
$110.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-K82F
Newark Part No.72Y1935
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K80
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMK82FN256VLL15
Kit ContentsDev Board MK82FN256VLL15, USB A to Micro-B Cable, Quick Reference Card
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K80
Core Sub-Architecture
Cortex-M4F
Kit Contents
Dev Board MK82FN256VLL15, USB A to Micro-B Cable, Quick Reference Card
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK82FN256VLL15
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate