Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $29.640 |
Price for:Each
Minimum: 1
Multiple: 1
$29.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KL03Z
Newark Part No.78X5034
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KL03
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKL03Z32VFK4
Kit ContentsDev Board MKL03Z32VFK4, Quick Reference Card
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KL03
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board MKL03Z32VFK4, Quick Reference Card
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKL03Z32VFK4
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate