Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.230 |
Product Information
Product Overview
FRDM-KL25Z is an ultra-low-cost development platform for Kinetis® L series KL1x (KL14/15) and KL2x (KL24/25) MCUs based on the Arm® Cortex®-M0+ core. It features easy access to MCU I/O, low-power and battery-ready operation, and a standard form factor with expansion board support. A built-in debug interface enables flash programming and run control. The board is supported by various NXP® and third-party development tools, including Processor Expert® components for rapid embedded development. Developers can access mbed.org for free, with full use of its online SDK, tools, and reusable code, which means no downloads, installations or licenses and an active community of developers.
- New FRDM-KL25Z revision available with upgrade to USB-C
- 48MHz MKL25Z128VLK4 MCU with Arm® Cortex®-M0+ core in 80-pin LQFP package for flexible integration
- 128KB flash and 16KB SRAM memory
- Capacitive touch slider for user input
- OpenSDA for flash programming and debug
- P&E Multilink enables IDE run-control debugging
- Easy access to MCU I/O for prototyping
- Arm® Mbed™ enabled for rapid development
- Supports Zephyr® OS for IoT applications
- Tri-color LED for visual status indication
Contents
FRDM-KL25Z hardware, Quick reference card.
Notes
Additional hardware required: USB A-to-MiniB cable (not included).
Technical Specifications
NXP
Kinetis - KL14, Kinetis - KL15, Kinetis - KL24, Kinetis - KL25
Cortex-M0+
Freedom Development Board, Quick Reference Card
No SVHC (27-Jun-2024)
32bit
ARM
MKL25Z128VLK4
-
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate