New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      FXLS90733AESR2

                      MEMS Accelerometer, ± 50g to ± 500g, Y, Z, I2C, SPI, HLQFN, 16 Pins, 40.9639LSB/g

                      NXP FXLS90733AESR2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoFXLS90733AESR2
                      Newark Part No.37AJ4564
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoFXLS90733AESR2
                      Newark Part No.37AJ4564
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      Sensing AxisY, Z
                      Output InterfaceI2C, SPI
                      Sensor Case / PackageHLQFN
                      No. of Pins16Pins
                      Sensitivity Typ40.9639LSB/g
                      Sensor Case StyleHLQFN
                      Supply Voltage Min3.135V
                      Supply Voltage Max20V
                      Sensitivity Min38.9157LSB/g
                      Operating Temperature Min-40°C
                      Sensitivity Max43.0121LSB/g
                      Operating Temperature Max125°C
                      QualificationAEC-Q100
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      FXLS90733AESR2 is a dual channel inertial sensor. Typical applications include automotive( airbag, collision/crash detection, active suspension vibration monitoring) and industrial (machine condition monitoring).

                      • Independent Y-axis, Z-axis channels
                      • High g ranges from ±50g to ±500g nominal full-scale range
                      • DSI3 compatible
                      • 32bit SPI compatible serial interface and I2C compatible serial interface
                      • Independent programmable arming functions for each channel
                      • Dual, independent signal chains from ADC to Communications Interface
                      • Up to a fourth order low-pass filter with roll off frequency options from 12.5Hz to 1500Hz
                      • Optional single pole high pass filter with fast startup and output rate
                      • Temperature range from - 40°C to 125°C
                      • Available in 16-pin QFN package

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      Output Interface

                      I2C, SPI

                      No. of Pins

                      16Pins

                      Sensor Case Style

                      HLQFN

                      Supply Voltage Max

                      20V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensing Axis

                      Y, Z

                      Sensor Case / Package

                      HLQFN

                      Sensitivity Typ

                      40.9639LSB/g

                      Supply Voltage Min

                      3.135V

                      Sensitivity Min

                      38.9157LSB/g

                      Sensitivity Max

                      43.0121LSB/g

                      Qualification

                      AEC-Q100

                      Automotive Qualification Standard

                      AEC-Q100

                      Technical Docs (3)

                      EOL Notices EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.