Print Page
Image is for illustrative purposes only. Please refer to product description.
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.634 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoHTMS8001FTK/AF,115
Newark Part No.79AK4639
Frequency Min100kHz
Frequency Max150kHz
RFID IC TypeRead, Write
Programmable Memory128bit
Output Power-
Output Power (VA)-
RF IC Case StyleHVSON
No. of Pins2Pins
Supply Voltage Min4V
Supply Voltage Max6V
Current Consumption10mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
100kHz
RFID IC Type
Read, Write
Output Power
-
RF IC Case Style
HVSON
Supply Voltage Min
4V
Current Consumption
10mA
SVHC
No SVHC (27-Jun-2024)
Frequency Max
150kHz
Programmable Memory
128bit
Output Power (VA)
-
No. of Pins
2Pins
Supply Voltage Max
6V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability